Parametric Equivalent

ALC10C182FP450 | |
|---|---|
DigiKey Part Number | 399-ALC10C182FP450-ND |
Manufacturer | |
Manufacturer Product Number | ALC10C182FP450 |
Description | 1800UFVV |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 82mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.27 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 10.87 A @ 10 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 82mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC10E182FP450 | KEMET | 0 | 399-ALC10E182FP450-ND | 13,00966 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 13,01794 € | 13.278,30 € |
| Unit Price without VAT: | 13,01794 € |
|---|---|
| Unit Price with VAT: | 15,49135 € |


