
ALC10C153EB040 | |
|---|---|
DigiKey Part Number | 399-ALC10C153EB040-ND |
Manufacturer | |
Manufacturer Product Number | ALC10C153EB040 |
Description | .015UF 40.0V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 89mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.42 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 4.51 A @ 10 kHz |
Part Status Active | Impedance 79 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 89mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 5,39039 € | 5.433,51 € |
| Unit Price without VAT: | 5,39039 € |
|---|---|
| Unit Price with VAT: | 6,41456 € |

