
ALC10C153EB035 | |
|---|---|
DigiKey Part Number | 399-ALC10C153EB035-ND |
Manufacturer | |
Manufacturer Product Number | ALC10C153EB035 |
Description | CAP ALUM 15000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 87mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.24 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 4.31 A @ 10 kHz |
Part Status Active | Impedance 78 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 87mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,86000 € | 12,86 € |
| 10 | 9,41000 € | 94,10 € |
| 72 | 7,74347 € | 557,53 € |
| 144 | 7,33819 € | 1.056,70 € |
| 504 | 6,77224 € | 3.413,21 € |
| 1.008 | 6,54369 € | 6.596,04 € |
| Unit Price without VAT: | 12,86000 € |
|---|---|
| Unit Price with VAT: | 15,30340 € |

