Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALC10A561DF400 | |
|---|---|
DigiKey Part Number | 399-ALC10A561DF400-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A561DF400 |
Description | 560UF VV |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 278mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.57 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 4.04 A @ 10 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 278mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC10A561DF450 | KEMET | 416 | 399-5669-ND | 16,73000 € | Parametric Equivalent |
| ALC70A561DE400 | KEMET | 0 | 399-ALC70A561DE400-ND | 4,88104 € | Parametric Equivalent |
| ALC70A561DF450 | KEMET | 1.329 | 399-19616-ND | 11,48000 € | Parametric Equivalent |
| ALC70D561DF450 | KEMET | 0 | ALC70D561DF450-ND | 4,87455 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,43813 € | 7.438,13 € |
| Unit Price without VAT: | 7,43813 € |
|---|---|
| Unit Price with VAT: | 8,85137 € |




