
Category | Voltage - Rated 25 V |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Box | Applications |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 4,13480 € | 4.961,76 € |
| Unit Price without VAT: | 4,13480 € |
|---|---|
| Unit Price with VAT: | 4,92041 € |

