Parametric Equivalent

ALC10A471ED350 | |
|---|---|
DigiKey Part Number | 399-ALC10A471ED350-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A471ED350 |
Description | 470.PF 350V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 299mOhm @ 120Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.69 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 5.22 A @ 10 kHz |
Part Status Active | Impedance 195 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 299mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC10A471ED400 | KEMET | 0 | 399-ALC10A471ED400-ND | 7,68992 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 6,78118 € | 6.835,43 € |
| Unit Price without VAT: | 6,78118 € |
|---|---|
| Unit Price with VAT: | 8,06960 € |


