Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALC10A471DF400 | |
|---|---|
DigiKey Part Number | 399-ALC10A471DF400-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A471DF400 |
Description | 470UF VV |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 321mOhm @ 120Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 321mOhm @ 120Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.62 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.41 A @ 10 kHz | |
Impedance | 223 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,68928 € | 6.689,28 € |
| Unit Price without VAT: | 6,68928 € |
|---|---|
| Unit Price with VAT: | 7,96024 € |




