
ALC10A393EP063 | |
|---|---|
DigiKey Part Number | 399-ALC10A393EP063-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A393EP063 |
Description | .039UF 63.0V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 39000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 19mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 12.23 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 13.51 A @ 10 kHz |
Capacitance | Impedance 17 mOhms |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 19mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 19,05730 € | 19.209,76 € |
| Unit Price without VAT: | 19,05730 € |
|---|---|
| Unit Price with VAT: | 22,67819 € |

