Parametric Equivalent
Parametric Equivalent

ALC10A332EL200 | |
|---|---|
DigiKey Part Number | 399-ALC10A332EL200-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A332EL200 |
Description | 3300UFV 2V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 46mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.83 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 9.17 A @ 10 kHz |
Part Status Active | Impedance 37 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 3.228" (82.00mm) |
ESR (Equivalent Series Resistance) 46mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70A332EL250 | KEMET | 0 | ALC70A332EL250-ND | 10,05981 € | Parametric Equivalent |
| ALC70D332EL250 | KEMET | 0 | ALC70D332EL250-ND | 8,17208 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 12,24961 € | 12.347,61 € |
| Unit Price without VAT: | 12,24961 € |
|---|---|
| Unit Price with VAT: | 14,57704 € |


