
ALC10A332CF100 | |
|---|---|
DigiKey Part Number | 399-ALC10A332CF100-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A332CF100 |
Description | 3300UFVV |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 76mOhm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.05 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 4.95 A @ 10 kHz |
Part Status Active | Impedance 57 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 76mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 13000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 5,99594 € | 6.715,45 € |
| Unit Price without VAT: | 5,99594 € |
|---|---|
| Unit Price with VAT: | 7,13517 € |

