Parametric Equivalent

ALC10A331ED450 | |
|---|---|
DigiKey Part Number | 399-ALC10A331ED450-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A331ED450 |
Description | 330.PF 450V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 348mOhm @ 120Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 348mOhm @ 120Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.47 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.91 A @ 10 kHz | |
Impedance | 210 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 7,26279 € | 7.320,89 € |
| Unit Price without VAT: | 7,26279 € |
|---|---|
| Unit Price with VAT: | 8,64272 € |


