Parametric Equivalent
Parametric Equivalent

ALC10A331DD400 | |
|---|---|
DigiKey Part Number | 399-ALC10A331DD400-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A331DD400 |
Description | 330.PF 400V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 449mOhm@100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.84 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 3.27 A @ 10 kHz |
Part Status Active | Impedance 309 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 449mOhm@100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC10A331DD450 | KEMET | 0 | 399-5666-ND | 11,75000 € | Parametric Equivalent |
| ALC10D331DD400 | KEMET | 0 | 399-ALC10D331DD400-ND | 5,50706 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,50706 € | 5.507,06 € |
| Unit Price without VAT: | 5,50706 € |
|---|---|
| Unit Price with VAT: | 6,55340 € |



