Parametric Equivalent
Parametric Equivalent

ALC10A331CF400 | |
|---|---|
DigiKey Part Number | 399-ALC10A331CF400-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A331CF400 |
Description | 330UF VV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 438mOhm @ 120Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 438mOhm @ 120Hz | |
Lifetime @ Temp. | 13000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.82 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.42 A @ 10 kHz | |
Impedance | 299 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 5,43268 € | 6.084,60 € |
| Unit Price without VAT: | 5,43268 € |
|---|---|
| Unit Price with VAT: | 6,46489 € |



