
ALC10A271ED550 | |
|---|---|
DigiKey Part Number | 399-ALC10A271ED550-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A271ED550 |
Description | 270.PF 550V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.29Ohm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.11 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 3.44 A @ 10 kHz |
Part Status Active | Impedance 1.124 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 1.29Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 12,06845 € | 12.165,00 € |
| Unit Price without VAT: | 12,06845 € |
|---|---|
| Unit Price with VAT: | 14,36146 € |

