
ALC10A271CF450 | |
|---|---|
DigiKey Part Number | 399-ALC10A271CF450-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A271CF450 |
Description | 270.PF 450V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 446mOhm @ 120Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.76 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.43 A @ 10 kHz |
Capacitance | Impedance 301 mOhms |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 446mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 13000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 5,45910 € | 6.114,19 € |
| Unit Price without VAT: | 5,45910 € |
|---|---|
| Unit Price with VAT: | 6,49633 € |

