Parametric Equivalent

ALC10A221EB450 | |
|---|---|
DigiKey Part Number | 399-ALC10A221EB450-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A221EB450 |
Description | 220UF VV |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 517mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.77 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 3.68 A @ 10 kHz |
Part Status Active | Impedance 311 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 517mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC10D221EB450 | KEMET | 0 | 399-ALC10D221EB450-ND | 4,98717 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 6,12417 € | 6.173,16 € |
| Unit Price without VAT: | 6,12417 € |
|---|---|
| Unit Price with VAT: | 7,28776 € |


