Parametric Equivalent
Parametric Equivalent

ALC10A221AB200 | |
|---|---|
DigiKey Part Number | 399-ALC10A221AB200-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A221AB200 |
Description | 220UF VV |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 1.260" (32.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 10000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC10A221BB250 | KEMET | 0 | 399-ALC10A221BB250-ND | 3,80525 € | Parametric Equivalent |
| MAL205753221E3 | Vishay Beyschlag/Draloric/BC Components | 511 | 56-MAL205753221E3CT-ND | 8,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 4,18410 € | 5.020,92 € |
| Unit Price without VAT: | 4,18410 € |
|---|---|
| Unit Price with VAT: | 4,97908 € |



