
ALC10A152EP400 | |
|---|---|
DigiKey Part Number | 399-ALC10A152EP400-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A152EP400 |
Description | 1500PF 400V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 99mOhm @ 120Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 99mOhm @ 120Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.79 A @ 100 Hz | |
Ripple Current @ High Frequency | 10.16 A @ 10 kHz | |
Impedance | 68 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 16,13993 € | 16.269,05 € |
| Unit Price without VAT: | 16,13993 € |
|---|---|
| Unit Price with VAT: | 19,20652 € |

