
ALC10A152DF200 | |
|---|---|
DigiKey Part Number | 399-ALC10A152DF200-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A152DF200 |
Description | 1500UFVV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 120Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 110mOhm @ 120Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.7 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.1 A @ 10 kHz | |
Impedance | 77 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,67840 € | 6.678,40 € |
| Unit Price without VAT: | 6,67840 € |
|---|---|
| Unit Price with VAT: | 7,94730 € |

