Parametric Equivalent

ALC10A152BD100 | |
|---|---|
DigiKey Part Number | 399-ALC10A152BD100-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A152BD100 |
Description | 1500PF 100V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 163mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.27 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.78 A @ 10 kHz |
Part Status Active | Impedance 122 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 163mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL205649152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL205649152E3-ND | 5,28155 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 4,22356 € | 4.561,44 € |
| Unit Price without VAT: | 4,22356 € |
|---|---|
| Unit Price with VAT: | 5,02604 € |


