Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALC10A102DD200 | |
|---|---|
DigiKey Part Number | 399-ALC10A102DD200-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A102DD200 |
Description | 1000UFVV |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 163mOhm @ 120Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.81 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 3.87 A @ 10 kHz |
Part Status Active | Impedance 114 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 163mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC10D102DD200 | KEMET | 0 | 399-ALC10D102DD200-ND | 3,97537 € | Parametric Equivalent |
| ALC70A102DD250 | KEMET | 998 | 399-19601-ND | 10,31000 € | Parametric Equivalent |
| ALC70D102DD250 | KEMET | 0 | ALC70D102DD250-ND | 4,31845 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,30496 € | 5.304,96 € |
| Unit Price without VAT: | 5,30496 € |
|---|---|
| Unit Price with VAT: | 6,31290 € |



