Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALA8DF561DE400 | |
|---|---|
DigiKey Part Number | ALA8DF561DE400-ND |
Manufacturer | |
Manufacturer Product Number | ALA8DF561DE400 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 275.2mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.03 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.68 A @ 10 kHz |
Capacitance | Impedance 510.4 mOhms |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 275.2mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALA8DA561DE400 | KEMET | 0 | ALA8DA561DE400-ND | 6,13868 € | Parametric Equivalent |
| ALA8DD561DE400 | KEMET | 0 | ALA8DD561DE400-ND | 5,21960 € | Parametric Equivalent |
| ALA8DE561DE400 | KEMET | 0 | ALA8DE561DE400-ND | 5,21960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,21960 € | 1.043,92 € |
| Unit Price without VAT: | 5,21960 € |
|---|---|
| Unit Price with VAT: | 6,21132 € |


