Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALA8DF511DE450 | |
|---|---|
DigiKey Part Number | ALA8DF511DE450-ND |
Manufacturer | |
Manufacturer Product Number | ALA8DF511DE450 |
Description | CAP ALUM 510UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 510 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 273mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.83 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.25 A @ 10 kHz |
Capacitance | Impedance 637 mOhms |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 273mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALA8DA511DE450 | KEMET | 0 | ALA8DA511DE450-ND | 7,04705 € | Parametric Equivalent |
| ALA8DD511DE450 | KEMET | 0 | ALA8DD511DE450-ND | 6,62677 € | Parametric Equivalent |
| ALA8DE511DE450 | KEMET | 0 | ALA8DE511DE450-ND | 6,62677 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,47395 € | 1.094,79 € |
| Unit Price without VAT: | 5,47395 € |
|---|---|
| Unit Price with VAT: | 6,51400 € |


