Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALA8DF391DC400 | |
|---|---|
DigiKey Part Number | ALA8DF391DC400-ND |
Manufacturer | |
Manufacturer Product Number | ALA8DF391DC400 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 394mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.48 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 6.12 A @ 10 kHz |
Capacitance | Impedance 193.6 mOhms |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 394mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALA8DA391DC400 | KEMET | 0 | 399-17947-ND | 10,76000 € | Parametric Equivalent |
| ALA8DD391DC400 | KEMET | 0 | ALA8DD391DC400-ND | 4,13120 € | Parametric Equivalent |
| ALA8DE391DC400 | KEMET | 0 | ALA8DE391DC400-ND | 4,13120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,13120 € | 826,24 € |
| Unit Price without VAT: | 4,13120 € |
|---|---|
| Unit Price with VAT: | 4,91613 € |


