Parametric Equivalent

ALA8DD271CC400 | |
|---|---|
DigiKey Part Number | ALA8DD271CC400-ND |
Manufacturer | |
Manufacturer Product Number | ALA8DD271CC400 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 558.2mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.18 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.43 A @ 10 kHz |
Capacitance | Impedance 228 mOhms |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 558.2mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALA8DF271CC400 | KEMET | 0 | ALA8DF271CC400-ND | 3,63644 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,63644 € | 1.163,66 € |
| Unit Price without VAT: | 3,63644 € |
|---|---|
| Unit Price with VAT: | 4,32736 € |


