Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALA8DC471DD400 | |
|---|---|
DigiKey Part Number | ALA8DC471DD400-ND |
Manufacturer | |
Manufacturer Product Number | ALA8DC471DD400 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 327mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 327mOhm @ 100Hz | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.42 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.52 A @ 10 kHz | |
Impedance | 186.4 mOhms | |
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,82780 € | 965,56 € |
| Unit Price without VAT: | 4,82780 € |
|---|---|
| Unit Price with VAT: | 5,74508 € |


