
ALA8DA271CE500 | |
|---|---|
DigiKey Part Number | ALA8DA271CE500-ND |
Manufacturer | |
Manufacturer Product Number | ALA8DA271CE500 |
Description | CAP ALUM 270UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 763.6mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA8DA271CE500 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.95 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.48 A @ 10 kHz |
Capacitance | Impedance 247 mOhms |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 763.6mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 5,33737 € | 5.977,85 € |
| Unit Price without VAT: | 5,33737 € |
|---|---|
| Unit Price with VAT: | 6,35147 € |

