ALA8DA241DC500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,21525 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,21525 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,97475 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,21525 €
Datasheet
240 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 863.2mOhm @ 100Hz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA8DA241DC500

DigiKey Part Number
ALA8DA241DC500-ND
Manufacturer
Manufacturer Product Number
ALA8DA241DC500
Description
CAP ALUM 240UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
240 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 863.2mOhm @ 100Hz 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALA8DA241DC500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.58 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
5.52 A @ 10 kHz
Capacitance
Impedance
175 mOhms
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
863.2mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALA8DC241DC500KEMET0ALA8DC241DC500-ND4,21525 €Parametric Equivalent
ALA8DD241DC500KEMET0ALA8DD241DC500-ND4,21525 €Parametric Equivalent
ALA8DE241DC500KEMET0ALA8DE241DC500-ND4,97475 €Parametric Equivalent
ALA8DF241DC500KEMET0ALA8DF241DC500-ND4,21525 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0004,97475 €4.974,75 €
Unit Price without VAT:4,97475 €
Unit Price with VAT:5,91995 €