Parametric Equivalent
Parametric Equivalent

ALA8DA201CC500 | |
|---|---|
DigiKey Part Number | ALA8DA201CC500-ND |
Manufacturer | |
Manufacturer Product Number | ALA8DA201CC500 |
Description | CAP ALUM 200UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.031Ohm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA8DA201CC500 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.79 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.92 A @ 10 kHz |
Capacitance | Impedance 299 mOhms |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.031Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALA8DD201CC500 | KEMET | 0 | ALA8DD201CC500-ND | 3,96103 € | Parametric Equivalent |
| ALA8DF201CC500 | KEMET | 0 | ALA8DF201CC500-ND | 3,96103 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 5,11355 € | 5.727,18 € |
| Unit Price without VAT: | 5,11355 € |
|---|---|
| Unit Price with VAT: | 6,08512 € |


