Parametric Equivalent
Parametric Equivalent

ALA8AD331DC450 | |
|---|---|
DigiKey Part Number | 399-ALA8AD331DC450-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AD331DC450 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 424mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA8AD331DC450 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.1 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.4 A @ 10 kHz |
Capacitance | Impedance 246 mOhms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 450 V | Size / Dimension 1.378" Dia (35.00mm) |
ESR (Equivalent Series Resistance) 424mOhm @ 100Hz | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALA8AA331DC450 | KEMET | 882 | 399-ALA8AA331DC450-ND | 9,44000 € | Parametric Equivalent |
| ALA8AF331DC450 | KEMET | 0 | 399-ALA8AF331DC450-ND | 4,23673 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,46970 € | 4.469,70 € |
| Unit Price without VAT: | 4,46970 € |
|---|---|
| Unit Price with VAT: | 5,31894 € |



