Parametric Equivalent
Parametric Equivalent

ALA8AD181CC500 | |
|---|---|
DigiKey Part Number | 399-ALA8AD181CC500-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AD181CC500 |
Description | CAP ALUM 500V POLAR |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.148Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.5 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 10 kHz |
Capacitance | Impedance 842 mOhms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 500 V | Size / Dimension 1.181" Dia (30.00mm) |
ESR (Equivalent Series Resistance) 1.148Ohm @ 100Hz | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALA8AA181CC500 | KEMET | 277 | 399-ALA8AA181CC500-ND | 8,29000 € | Parametric Equivalent |
| ALA8AF181CC500 | KEMET | 0 | 399-ALA8AF181CC500-ND | 3,60304 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 3,60304 € | 4.035,40 € |
| Unit Price without VAT: | 3,60304 € |
|---|---|
| Unit Price with VAT: | 4,28762 € |


