Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALA8AA561DF450 | |
|---|---|
DigiKey Part Number | 399-ALA8AA561DF450-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AA561DF450 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 250mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA8AA561DF450 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 3 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 7.5 A @ 10 kHz |
Capacitance | Impedance 146 mOhms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 450 V | Size / Dimension 1.378" Dia (35.00mm) |
ESR (Equivalent Series Resistance) 250mOhm @ 100Hz | Height - Seated (Max) 2.047" (52.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALA8AD561DF450 | KEMET | 0 | 399-ALA8AD561DF450-ND | 5,72474 € | Parametric Equivalent |
| ALA8AF561DF450 | KEMET | 0 | 399-ALA8AF561DF450-ND | 5,72474 € | Parametric Equivalent |
| 450HXH560MEPASN35X45 | Rubycon | 69 | 1189-450HXH560MEPASN35X45-ND | 14,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,04000 € | 12,04 € |
| 10 | 8,78200 € | 87,82 € |
| 50 | 7,43660 € | 371,83 € |
| 100 | 7,01350 € | 701,35 € |
| 500 | 6,28740 € | 3.143,70 € |
| 1.000 | 6,05935 € | 6.059,35 € |
| Unit Price without VAT: | 12,04000 € |
|---|---|
| Unit Price with VAT: | 14,32760 € |



