
ALA8AA331CF500 | |
|---|---|
DigiKey Part Number | 399-ALA8AA331CF500-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AA331CF500 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 628mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA8AA331CF500 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.2 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.1 A @ 10 kHz |
Capacitance | Impedance 462 mOhms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 500 V | Size / Dimension 1.181" Dia (30.00mm) |
ESR (Equivalent Series Resistance) 628mOhm @ 100Hz | Height - Seated (Max) 2.047" (52.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,99000 € | 10,99 € |
| 10 | 7,96600 € | 79,66 € |
| 50 | 6,72080 € | 336,04 € |
| 160 | 6,10200 € | 976,32 € |
| 640 | 5,57716 € | 3.569,38 € |
| 1.120 | 5,41480 € | 6.064,58 € |
| Unit Price without VAT: | 10,99000 € |
|---|---|
| Unit Price with VAT: | 13,07810 € |

