Parametric Equivalent
Parametric Equivalent

ALA7DD471CF450 | |
|---|---|
DigiKey Part Number | ALA7DD471CF450-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DD471CF450 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 322.4mOhm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA7DD471CF450 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.79 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.92 A @ 10 kHz |
Capacitance | Impedance 299 mOhms |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 322.4mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 13000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALA7DA471CF450 | KEMET | 1 | 399-17935-ND | 11,30000 € | Parametric Equivalent |
| ALA7DF471CF450 | KEMET | 0 | ALA7DF471CF450-ND | 5,63070 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 5,67954 € | 6.361,08 € |
| Unit Price without VAT: | 5,67954 € |
|---|---|
| Unit Price with VAT: | 6,75865 € |


