Parametric Equivalent
Parametric Equivalent

ALA7DD331CE500 | |
|---|---|
DigiKey Part Number | ALA7DD331CE500-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DD331CE500 |
Description | CAP ALUM 330UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 750.6mOhm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA7DD331CE500 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.91 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 7.14 A @ 10 kHz |
Capacitance | Impedance 147 mOhms |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 750.6mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 13000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALA7DA331CE500 | KEMET | 808 | ALA7DA331CE500-ND | 10,70000 € | Parametric Equivalent |
| ALA7DF331CE500 | KEMET | 0 | ALA7DF331CE500-ND | 4,25513 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 5,63488 € | 6.311,07 € |
| Unit Price without VAT: | 5,63488 € |
|---|---|
| Unit Price with VAT: | 6,70551 € |


