Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALA7DC471DE500 | |
|---|---|
DigiKey Part Number | ALA7DC471DE500-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DC471DE500 |
Description | CAP ALUM 470UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 532.2mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.42 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 6.46 A @ 10 kHz |
Capacitance | Impedance 189.4 mOhms |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 532.2mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALA7DA471DE500 | KEMET | 196 | 399-17944-ND | 13,58000 € | Parametric Equivalent |
| ALA7DD471DE500 | KEMET | 0 | ALA7DD471DE500-ND | 5,51075 € | Parametric Equivalent |
| ALA7DE471DE500 | KEMET | 0 | ALA7DE471DE500-ND | 5,51075 € | Parametric Equivalent |
| ALA7DF471DE500 | KEMET | 0 | ALA7DF471DE500-ND | 5,51075 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,51075 € | 1.102,15 € |
| Unit Price without VAT: | 5,51075 € |
|---|---|
| Unit Price with VAT: | 6,55779 € |


