Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALA7DA681DF450 | |
|---|---|
DigiKey Part Number | 399-17943-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DA681DF450 |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 227.8mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA7DA681DF450 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.9 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.7 A @ 10 kHz |
Capacitance | Impedance 567.8 mOhms |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 227.8mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALA7DC681DF450 | KEMET | 0 | ALA7DC681DF450-ND | 5,72860 € | Parametric Equivalent |
| ALA7DD681DF450 | KEMET | 0 | ALA7DD681DF450-ND | 5,72860 € | Parametric Equivalent |
| ALA7DE681DF450 | KEMET | 0 | ALA7DE681DF450-ND | 5,72860 € | Parametric Equivalent |
| ALA7DF681DF450 | KEMET | 0 | ALA7DF681DF450-ND | 5,72860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,08000 € | 15,08 € |
| 10 | 11,14000 € | 111,40 € |
| 50 | 9,51720 € | 475,86 € |
| 100 | 9,00680 € | 900,68 € |
| 500 | 8,13142 € | 4.065,71 € |
| 1.000 | 7,95462 € | 7.954,62 € |
| Unit Price without VAT: | 15,08000 € |
|---|---|
| Unit Price with VAT: | 17,94520 € |


