
ALA7DA511DF500 | |
|---|---|
DigiKey Part Number | ALA7DA511DF500-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DA511DF500 |
Description | CAP ALUM 510UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 510 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 489.8mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA7DA511DF500 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.58 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.52 A @ 10 kHz |
Capacitance | Impedance 175 mOhms |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 489.8mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,46882 € | 8.468,82 € |
| Unit Price without VAT: | 8,46882 € |
|---|---|
| Unit Price with VAT: | 10,07790 € |

