
ALA7DA301CC450 | |
|---|---|
DigiKey Part Number | 399-17934-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DA301CC450 |
Description | CAP ALUM 300UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 504.2mOhm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA7DA301CC450 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.12 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.12 A @ 10 kHz |
Capacitance | Impedance 481.2 mOhms |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 504.2mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 13000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 10 | 7,00700 € | 70,07 € |
| 50 | 5,88320 € | 294,16 € |
| 160 | 5,32419 € | 851,87 € |
| 640 | 4,85016 € | 3.104,10 € |
| 1.120 | 4,70353 € | 5.267,95 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |

