
ALA7DA221CD550 | |
|---|---|
DigiKey Part Number | 399-ALA7DA221CD550-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DA221CD550 |
Description | CAP ALUM 220UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 772mOhm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA7DA221CD550 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.5 A @ 10 kHz |
Part Status Active | Impedance 533 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 772mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 13000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,08000 € | 12,08 € |
| 10 | 8,80500 € | 88,05 € |
| 50 | 7,45700 € | 372,85 € |
| 160 | 6,78706 € | 1.085,93 € |
| 640 | 6,21906 € | 3.980,20 € |
| 1.120 | 6,05809 € | 6.785,06 € |
| Unit Price without VAT: | 12,08000 € |
|---|---|
| Unit Price with VAT: | 14,37520 € |

