
ALA7DA181DC600 | |
|---|---|
DigiKey Part Number | 399-ALA7DA181DC600-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DA181DC600 |
Description | CAP ALUM 180UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 714mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA7DA181DC600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 600 V | |
ESR (Equivalent Series Resistance) | 714mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.7 A @ 10 kHz | |
Impedance | 494 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,65000 € | 14,65 € |
| 10 | 10,79500 € | 107,95 € |
| 50 | 9,20800 € | 460,40 € |
| 100 | 8,70880 € | 870,88 € |
| 500 | 7,85228 € | 3.926,14 € |
| 1.000 | 7,65656 € | 7.656,56 € |
| Unit Price without VAT: | 14,65000 € |
|---|---|
| Unit Price with VAT: | 17,43350 € |

