
ALA7AF391DF550 | |
|---|---|
DigiKey Part Number | 399-ALA7AF391DF550-ND |
Manufacturer | |
Manufacturer Product Number | ALA7AF391DF550 |
Description | 390.PF 550V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 390 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.5 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.1 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 2.047" (52.00mm) |
Lifetime @ Temp. 5000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,91028 € | 6.910,28 € |
| Unit Price without VAT: | 6,91028 € |
|---|---|
| Unit Price with VAT: | 8,22323 € |

