330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 522mOhm @ 100Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA7AA331CC400

DigiKey Part Number
399-ALA7AA331CC400-ND
Manufacturer
Manufacturer Product Number
ALA7AA331CC400
Description
CAP ALUMINUM
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 522mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tray
Ripple Current @ Low Frequency
1.7 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
3.9 A @ 10 kHz
Capacitance
Impedance
316 mOhms
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
400 V
Size / Dimension
1.181" Dia (30.00mm)
ESR (Equivalent Series Resistance)
522mOhm @ 100Hz
Height - Seated (Max)
1.457" (37.00mm)
Lifetime @ Temp.
5000 Hrs @ 85°C
Mounting Type
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.1203,37245 €3.777,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,37245 €
Unit Price with VAT:4,01322 €