
AKCL100412RET5T | |
|---|---|
DigiKey Part Number | 399-AKCL100412RET5T-ND |
Manufacturer | |
Manufacturer Product Number | AKCL100412RET5T |
Description | CAP FEEDTHRU 1.2UF 80V AXIAL |
Customer Reference | |
Detailed Description | 1.2 µF Feed Through Capacitor 80V 450 mA 1.2mOhm Axial, Bushing - 2 Solder Eyelets |
Datasheet | Datasheet |
EDA/CAD Models | AKCL100412RET5T Models |
Category | Current 450 mA |
Manufacturer KEMET | DC Resistance (DCR) (Max) 1.2mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Insertion Loss 70dB @ 1GHz |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Feed Through | Package / Case Axial, Bushing - 2 Solder Eyelets |
Capacitance 1.2 µF | Size / Dimension 0.394" Dia x 0.740" L (10.00mm x 18.80mm) |
Voltage - Rated 80V |

