
AFPI190320W3W4N | |
|---|---|
DigiKey Part Number | 399-AFPI190320W3W4N-ND |
Manufacturer | |
Manufacturer Product Number | AFPI190320W3W4N |
Description | CAP FEEDTHRU 0.1UF 440V AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 440V 30 A 2mOhm Axial, Bushing |
Datasheet | Datasheet |
EDA/CAD Models | AFPI190320W3W4N Models |
Category | Current 30 A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 2mOhm |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Bulk | Insertion Loss 100dB @ 100MHz |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Feed Through | Package / Case Axial, Bushing |
Capacitance 0.1 µF | Size / Dimension 0.748" Dia x 1.575" L (19.00mm x 40.00mm) |
Voltage - Rated 440V |

