
AFPI190236T3W4N | |
|---|---|
DigiKey Part Number | 399-AFPI190236T3W4N-ND |
Manufacturer | |
Manufacturer Product Number | AFPI190236T3W4N |
Description | CAP FEEDTHRU 0.018UF 600V AXIAL |
Customer Reference | |
Detailed Description | 0.018 µF Feed Through Capacitor 600V 30 A 2mOhm Axial, Bushing |
Datasheet | Datasheet |
EDA/CAD Models | AFPI190236T3W4N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Capacitance | 0.018 µF | |
Tolerance | - | |
Voltage - Rated | 600V | |
Current | 30 A | |
DC Resistance (DCR) (Max) | 2mOhm | |
Operating Temperature | -25°C ~ 85°C | |
Insertion Loss | 100dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.748" Dia x 1.575" L (19.00mm x 40.00mm) | |
Height (Max) | - | |
Thread Size | - |

