
AFPI160320WMW3N | |
|---|---|
DigiKey Part Number | 399-AFPI160320WMW3N-ND |
Manufacturer | |
Manufacturer Product Number | AFPI160320WMW3N |
Description | CAP FEEDTHRU 0.1UF 440V AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 440V 16 A 6mOhm Axial, Bushing |
Datasheet | Datasheet |
EDA/CAD Models | AFPI160320WMW3N Models |
Category | Current 16 A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 6mOhm |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Bulk | Insertion Loss 100dB @ 100MHz |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Feed Through | Package / Case Axial, Bushing |
Capacitance 0.1 µF | Size / Dimension 0.630" Dia x 1.339" L (16.00mm x 34.00mm) |
Voltage - Rated 440V |

