0.1 µF Feed Through Capacitor 350V 1 A 200mOhm Axial, Bushing - 2 Solder Eyelets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFCL100310LFT1T

DigiKey Part Number
399-AFCL100310LFT1T-ND
Manufacturer
Manufacturer Product Number
AFCL100310LFT1T
Description
CAP FEEDTHRU 0.1UF 350V AXIAL
Customer Reference
Detailed Description
0.1 µF Feed Through Capacitor 350V 1 A 200mOhm Axial, Bushing - 2 Solder Eyelets
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Capacitance
0.1 µF
Tolerance
-
Voltage - Rated
350V
Current
1 A
DC Resistance (DCR) (Max)
200mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
63dB @ 100MHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Chassis Mount
Package / Case
Axial, Bushing - 2 Solder Eyelets
Size / Dimension
0.394" Dia x 0.752" L (10.00mm x 19.10mm)
Height (Max)
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.