
AFCL060227DJT1T | |
|---|---|
DigiKey Part Number | 399-AFCL060227DJT1T-ND |
Manufacturer | |
Manufacturer Product Number | AFCL060227DJT1T |
Description | CAP FEEDTHRU 0.027UF 100V AXIAL |
Customer Reference | |
Detailed Description | 0.027 µF Feed Through Capacitor 100V 10 A 6mOhm Axial, Bushing - 2 Solder Eyelets |
Datasheet | Datasheet |
EDA/CAD Models | AFCL060227DJT1T Models |
Category | Current 10 A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 6mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Insertion Loss 47dB @ 100MHz |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Feed Through | Package / Case Axial, Bushing - 2 Solder Eyelets |
Capacitance 0.027 µF | Size / Dimension 0.394" Dia x 0.240" L (10.00mm x 6.10mm) |
Voltage - Rated 100V |

