
AFCC100414SRW9S | |
|---|---|
DigiKey Part Number | 399-AFCC100414SRW9S-ND |
Manufacturer | |
Manufacturer Product Number | AFCC100414SRW9S |
Description | CAP FEEDTHRU 1.4UF 150V AXIAL |
Customer Reference | |
Detailed Description | 1.4 µF Feed Through Capacitor 150V 20 A Axial, Bushing |
Datasheet | Datasheet |
EDA/CAD Models | AFCC100414SRW9S Models |
Category | Voltage - Rated 150V |
Manufacturer KEMET | Current 20 A |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Bulk | Insertion Loss 65dB @ 100MHz |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Feed Through | Package / Case Axial, Bushing |
Capacitance 1.4 µF | Size / Dimension 0.394" Dia x 0.748" L (10.00mm x 19.00mm) |

